Analog DevicesAD5174BCPZ-10-RL7Potenciómetro digital

Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin LFCSP EP T/R

The AD5174BCPZ-10-RL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies.

A datasheet is only available for this product at this time.