Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Linear | |
4 | |
256 | |
Volatile | |
10 | |
2.7 | |
3|5 | |
5.5 | |
±2.7 | |
±2.5 | |
±2.3 | |
0.012(Typ) | |
Dual|Single | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |