Analog DevicesAD5207BRUZ50-RL7Potenciómetro digital
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5207BRUZ50-RL7 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Ideal for radio frequency processing circuits this AD5207BRUZ50-RL7 digital potentiometer from Analog Devices belongs in your design. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.2 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |