Analog DevicesAD5242BRZ100-REEL7Potenciómetro digital
Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
AD5242BRZ100-REEL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
The AD5242BRZ100-REEL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses one or two power supplies.
EDA / CAD Models |