Analog DevicesAD5290YRM10-R7Potenciómetro digital
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
AD5290YRM10-R7 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |