Analog DevicesAD5291BRUZ-100-RL7Potenciómetro digital
Digital Potentiometer 100kOhm 256POS Non-Volatile 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5291BRUZ-100-RL7 | |
Automotive | No |
PPAP | No |
1 | |
256 | |
Non-Volatile | |
100 | |
9 | |
15 | |
33 | |
±16.5 | |
±15 | |
±9 | |
0.0001(Typ) | |
Dual|Single | |
-40 | |
105 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |