Analog DevicesAD5292SRU-20-EPPotenciómetro digital
Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The AD5292SRU-20-EP digital potentiometer from Analog Devices allows you to adjust the resistance for easy processing. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |