Analog DevicesAD533JDMultiplicador y divisor analógico
Analog Multiplier/Divider 4Bit 14-Pin TO-116
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
1 | |
Single | |
±15 | |
±18 | |
500 | |
Dual | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 2.16 |
Package Width | 7.62 |
Package Length | 17.78 |
PCB changed | 14 |
Standard Package Name | TO |
Supplier Package | TO-116 |
14 |