RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Function | Analog Multiplier/Divider |
Number of Bits | 4 |
Number of Elements per Chip | 4 |
Output Type | Single |
Minimum Dual Supply Voltage (V) | ±8 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
Pin Count | 10 |
Lead Shape | Through Hole |