Más Compradas
Analog DevicesAD5390BCPZ-5DAC
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Through the use of Analog Devices' AD5390BCPZ-5 DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |