Analog DevicesAD539KNZMultiplicador y divisor analógico
Analog Multiplier/Divider 2Bit 16-Pin PDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
2 | |
2 | |
60 | |
Single | |
2.8(Typ) | |
2.8(Typ) | |
±4.5 | |
±15 | |
±5|±9|±12 | |
10.2@5V/-22.2@-5V | |
Dual | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 6.35 |
Package Length | 22.1(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
This AD539KNZ analog multiplier and divider from Analog Devices produces an output proportional to the product of two or more independent voltages or currents in your electronic circuit. It has a single output. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±4.5 V and maximum of ±15 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |