RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 16bit |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 3.5(Typ) |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Bipolar |
Voltage Reference | External |
Minimum Dual Supply Voltage (V) | -2.5/7.5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Power Supply Type | Dual |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±2.5LSB |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5760BCPZ DAC converter, developed by Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Segment architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of -2.5/7.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses dual power supplies.