Analog DevicesAD588TE/883BReferencias de tensión
V-Ref Programmable ±5V/±10V 10mA 20-Pin CLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Programmable | |
Series | |
4ppm/°C | |
±5/±10 | |
36 | |
10 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLCC |
20 | |
Lead Shape | No Lead |
Even in the event of large power supply variations, this AD588TE/883B voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. With an output that has a voltage of ±5/±10 V, this is power management at its best. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.