Analog DevicesAD590JCPZ-RL7Sensores de temperatura y humedad
Temperature Sensor Analog 4-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 4 | |
| Lead Shape | No Lead |
Ideal for reading ambient conditions this AD590JCPZ-RL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.