Analog DevicesAD592ANZSensores de temperatura y humedad
Temp Sensor Analog 3-Pin TO-92 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2°C | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
105 | |
-25 | |
Tray | |
Mounting | Through Hole |
Package Height | 4.83 |
Package Width | 3.68 |
Package Length | 4.83 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Do you need temperature and humidity information? This AD592ANZ temperature and humidity sensor manufactured by Analog Devices will do just that. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -25 °C and a maximum of 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |