Not Compliant | |
5A991.b | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 28.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |