Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
1 | |
Single | |
±8 | |
±18 | |
±15 | |
Dual | |
-25 | |
85 | |
Industrial | |
Tube | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |
EDA / CAD Models |