Not Compliant | |
5A991b. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
121 | |
Lead Shape | Ball |
EDA / CAD Models |