Compliant | |
5A991.b | |
Obsolete | |
Automotive | No |
PPAP | No |
Receiver | |
100 to 500 | |
450 | |
450 | |
1.7V | |
1.8V | |
1.9V|3.6V | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |