Analog DevicesAD708AQAmplificador OP
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Bipolar | |
0.1@±15V | |
±3 | |
±12|±15|±5|±9 | |
±18 | |
0.002@±15V | |
0.0001@±15V | |
0.0025@±15V | |
5.5@±15V | |
60 | |
Dual | |
0.3@±15V | |
10.3@±15V | |
1 | |
140 | |
0.32@±15V | |
110 | |
120 | |
>=115 | |
0.9 | |
No | |
0 | |
70 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD708AQ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |