Analog DevicesAD708SQ/883BAmplificador OP
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Bipolar | |
0.03@±15V | |
±3 | |
±12|±15|±5|±9 | |
±18 | |
0.001@±15V | |
0.001@±15V | |
Dual | |
0.3@±15V | |
10.3@±15V | |
140 | |
0.32@±15V | |
120 | |
130 | |
>=115 | |
0.9 | |
No | |
0 | |
70 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD708SQ/883B from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies. This device is made with bipolar technology. It has 2 channels per chip.
EDA / CAD Models |