Analog DevicesAD7134BCPZ-RL7ADC
4-Channel Quad ADC Delta-Sigma 1.5Msps 24-bit Serial 56-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
AD7134BCPZ-RL7 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
4 | |
4 | |
1.5Msps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±4.096V | |
1.65/4.5 | |
1.8/5 | |
1.95/5.5 | |
±2ppm of FSR(Typ) | |
646ppm of FSR | |
107dB(Typ) | |
Yes | |
No | |
Yes | |
0 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
56 | |
Lead Shape | No Lead |