RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 22.86 mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 18 |
Lead Shape | Through Hole |
Analog Devices brings you their latest AD7541AKNZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses a single power supply.