Analog DevicesAD7569KNZSistema de adquisición de datos
Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
Sampled signals can easily be collected and processed with this AD7569KNZ acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |