RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 4 |
Sampling Rate | 520ksps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | ±5V/±10V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 90 |
Maximum Power Dissipation (mW) | 120 |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±3LSB |
Signal to Noise Ratio | 78dB |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |