Más Buscadas
Analog DevicesAD8023ARZAmplificador de video
Video Amp Triple 250MHz ±7.5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this current feedback amplifier AD8023ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.1 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |