Analog DevicesAD8040AR-EBZPlacas y kits de desarrollo para IC de amplificador
AD8040 Op Amp Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Yes |
PPAP | No |
Evaluation Board | |
AD8040 | |
OP Amp | |
N/A |
Dev Kit Description
The evaluation board is a bare board that enables users to quickly prototype a variety of quad op amp circuits. The evaluation board minimizes risk and reduces time to market.
The 2-layer evaluation board accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane, component placement, and supply bypassing are designed to minimize parasitic inductance and capacitance. The evaluation board components are primarily SMT 0805 case size, with the exception of the electrolytic bypass capacitors (C1 and C2), which are 3528 case size.
Dev Kit Features
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Dev Kit Additional Information