Analog DevicesAD8045ARDZ-REEL7Amplificador OP
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
With this voltage feedback amplifier AD8045ARDZ-REEL7 OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±5 V, with a minimum of ±1.65 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with bicom technology. This device uses one or two power supplies.
EDA / CAD Models |