Analog DevicesAD812AR-REEL7Amplificador de video
Video Amp Dual 145MHz ±18V 36V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
2 | |
145 | |
2.4 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.2 | |
±12|±15|±3|±5 | |
±18 | |
Dual|Single | |
900 | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |