Analog DevicesAD820ARMZ-R7Amplificador OP

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R

The large amount of gain, or amplification, produced by this general purpose amplifier AD820ARMZ-R7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 800 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bifet technology.

A datasheet is only available for this product at this time.