Analog DevicesAD8221BR-REEL7Instrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
60 | |
60 to 75 | |
140 | |
>=130 | |
140 | |
0.025@±15V | |
±18 | |
30 to 50 | |
±2.3 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0004@±15V | |
100000(Typ)@±15V | |
Dual | |
200 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of Analog Devices' instrumentation amplifier AD8221BR-REEL7 differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |