Analog DevicesAD8304ARUZ-RL7Amplificador SP
SP Amp LOG Amp Single R-R O/P 5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Unlike a mono amplifier, this logarithmic amplifier AD8304ARUZ-RL7 differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a rail to rail output. Its maximum power dissipation is 270 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |