Analog DevicesAD8325ARUZAmplificador SP
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
This line driver AD8325ARUZ differential amplifier from Analog Devices will amplify an audio signal in two channels. Its maximum power dissipation is 900 mW. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |