Analog DevicesAD8348ARUModulador y demodulador
Quadrature Dmod 75MHz 28-Pin TSSOP Tube
Not Compliant | |
5A991b. | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Demodulator | |
Quadrature | |
No | |
75(Typ) | |
25.5(Typ) | |
10.75 | |
2.7 | |
5.5 | |
0.058 | |
450 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |