Más Buscadas
Analog DevicesAD8351ARMRF Amplifiers
RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Adjust RF signals for processing with this general purpose amplifier AD8351ARM buffer amplifier from Analog Devices. Its maximum power dissipation is 320 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |