RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices variable gain amplifier AD8369ARUZ-REEL7 differential amplifier can accomplish just that! It has a differential output. Its maximum power dissipation is 265 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.