RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Driver |
Amplifier Topology | Current Feedback Amplifier |
Number of Drivers/Receivers | 4 |
JTAG Support | No |
Typical Slew Rate (V/us) | 515@24V |
Typical 3dB Bandwidth (MHz) | 37 |
Minimum CMRR (dB) | 63 |
Output Type | Differential |
Minimum Single Supply Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 24 |
Typical Single Supply Voltage (V) | 12|15|18 |
Minimum Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±12 |
Typical Dual Supply Voltage (V) | ±9 |
Maximum High Drive Current (mA) | 500 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |