Analog DevicesAD847SQAmplificador OP

Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD847SQ OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies. This device is made with bicom technology. It has a single channel per chip.

No Stock Available

Quantity Increments of 48 Minimum 48
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    10 semanas
    • Price: