Analog Devices AD8605ACB-REEL Amplificador OP
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.9 |
Package Length | 1.29 |
PCB changed | 5 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
5 | |
Lead Shape | Ball |
