Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
Evaluation board for evaluating the AD9204.
Dev Kit Features
- Full featured evaluation board for the AD9204
- SPI interface for setup and control
- External, on-board oscillator, or AD9517 clocking options
- Balun/transformer or amplifier input drive options
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
Dev Kit Additional Information
UG-003: Evaluating the AD9650/AD9268/AD9258/AD9251/AD9231/AD9204 Analog-to-Digital Converters (pdf, 2699 kB)
AD9204/AD9231/AD9251 S-Parameter Data (xls, 241 kB)
AD9204/AD9231/AD9251/AD9258/AD9268/9650 Gerber Files (zip, 1082 kB)
AD9204/AD9231/AD9251/AD9258/AD9268/AD9650 Schematics (pdf, 1032 kB)