Analog DevicesAD9219ABCPZ-65ADC
4-Channel Quad ADC Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
10bit | |
4 | |
4 | |
65Msps | |
LVDS|Serial | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
378 | |
408 | |
±0.75LSB | |
±3.5%FSR | |
60.2dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9219ABCPZ-65 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 408 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is serial|lvds. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |