Analog DevicesAD9271BSVZ-40Interfaz analógica
AFE General Purpose 8 ADC 12bit 1.8V/3.3V 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this general purpose AD9271BSVZ-40 analog front end developed by Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has 8 channels per chip. This device uses analog power.
EDA / CAD Models |