RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Categoría del producto | General Purpose |
Number of Channels per Chip | 8 |
Number of ADCs | 8 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 50000(Max) |
Resolution (bit) | 12 |
Interface Type | LVDS|Serial |
Minimum Operating Supply Voltage (V) | 1.7|2.7 |
Typical Operating Supply Voltage (V) | 1.8|3 |
Maximum Operating Supply Voltage (V) | 1.9|3.6 |
Maximum Input Voltage Range | 0.733Vp-p(Typ) |
Typical Supply Current (mA) | 223 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Pin Count | 100 |
Lead Shape | Gull-wing |