Analog DevicesAD9543BCPZ-REEL7Sintetizador y generador del reloj
Clock Generator MHz to 750MHz-IN 500MHz-OUT 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |