Analog DevicesAD9613-250EBZPlacas y kits de desarrollo de conversión de datos
AD9613 ADC Evaluation Board 250MSPS SPI Controller/VisualAnalog IDE
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Speeding up both your data collection and processing, this evaluation board AD9613-250EBZ data conversion development board and kit from Analog Devices is a must-have!
Dev Kit Description
Evaluation board for evaluating the AD9613.
Dev Kit Features
- Full featured evaluation board for the AD9613
- SPI interface for setup and control
- External or AD9523 clocking option
- Balun/transformer or amplifier input drive options
- LDO regulator power supply
- VisualAnalog and SPI controller software interfaces
Dev Kit Additional Information
UG-293: Evaluating the AD9643/AD9613/AD6649/AD6643 Analog-to-Digital Converters (pdf, 2740 kB)
AD9613 Quick Start Guide (pdf, 685 kB)
AD9613 LFCSP Analog Input S-Parameter (xls, 557 kB)
AD6643/AD6649/AD9613/AD9643 Schematics (pdf, 99 kB)
AD6643/AD6649/AD9613/AD9643 Gerber Files (zip, 480 kB)