Analog DevicesAD9861BCPZ-80Interfaz analógica
AFE Broadband Communication 2 ADC 10bit 3.3V 64-Pin LFCSP EP Tray
Compliant | |
5A991b.1. | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |