Analog DevicesAD9923ABBCZRLInterfaz analógica
AFE Video 1 ADC 12bit 3V 105-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
Obsolete | |
AD9923ABBCZRL | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
1 | |
36000(Min) | |
12 | |
Parallel | |
2.7 | |
3 | |
3.6 | |
1.4Vp-p(Typ) | |
Analog|Digital | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.91(Min) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 105 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
105 | |
Lead Shape | Ball |
EDA / CAD Models |