Analog DevicesAD9993BBCZInterfaz analógica
AFE General Purpose 4 ADC 14bit 1.8V/3.3V 196-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
4 | |
4 | |
4 | |
14 | |
Serial (4-Wire, SPI) | |
1.62|1.71|3.14 | |
1.8|3.3 | |
1.89|1.98|3.47 | |
Analog|Digital | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 | |
Lead Shape | Ball |
If you're looking to interface analog signals with digital systems then general purpose AD9993BBCZ analog front end from Analog Devices is an easy solution. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 1.62|1.71|3.14 V, while its maximum is 1.98|1.89|3.47 V. This AFE has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power. It has 4 channels per chip.
EDA / CAD Models |