RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Maximum Input Offset Voltage (mV) | 2.5@±15V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.000025@±15V |
Maximum Input Bias Current (uA) | 0.00005@±15V |
Maximum Supply Current (mA) | 0.44@±15V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 3.3@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 36@±15V |
Typical Voltage Gain (dB) | 83 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005@±15V |
Minimum PSRR (dB) | 74 |
Minimum CMRR (dB) | 73 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 1.4 |
Typical Settling Time (ns) | 3500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |