Analog DevicesADA4853-2YCPZ-R2Amplificador de video
Video Amp Dual 5V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
2 | |
2.65 | |
3 | |
5 | |
Single | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Commonly used in nearly all electronics today, this general purpose amplifier ADA4853-2YCPZ-R2 OP amp from Analog Devices produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |